TE Connectivity 66103-2

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66103-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-66.16%

CAD Models

Download TE Connectivity 66103-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.451
Stock
212,467
1,440,671
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable, Panel, Through Hole
Contact Plating
Tin
Tin

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 66103-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
CRIMP PIN, TIN 24-20AWG; Current Rating:13A; Contact Plating:Tin; Contact Material:Copper; Cable Diameter Max:2.03mm; Cable Diameter Min:1.02mm; Colour:Tin; Contact Material:Copper Alloy; Contact Plating:Tin; Wire Area S
III+ PIN,24-20,TIN-LEAD,LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin (Sn) Pin Tin-Lead 24 – 20 AWG | TE Connectivity |
Contact, Pin, 24-20Awg, Crimp; Product Range:Multimate Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Lead Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: No |Amp Te Connectivity 66103-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66103-2.