Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66102-7

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66102-7.

Sager Electronics

Technical Drawing1 page9 years ago

IHS

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+1.19%

CAD Models

Download TE Connectivity 66102-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.536
Stock
201,309
1,414,107
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 66102-7 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Iii+ Pin,24-20,tin-Lead,strip Rohs Compliant: No |Amp Te Connectivity 66102-7.
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Cut Strip - III PIN24-20TIN-LEADSTRIP
PIN, MULTIMATE, .062, 24-20 AWG, TYPE III
CONN PIN 20-24AWG TIN-LEAD CRIMP
CONTACT, PIN, 24-20AWG, CRIMP; Product Range: Multimate III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; For Use With: AMP Multimate III 37AC1709
III+ PIN,24-20,TIN-LEAD,STRIP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin (Sn) Pin Tin-Lead 24 – 20 AWG | Connector Contact | Part Number: 66102-7 | Internal Number: 66102-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66102-7.