TE Connectivity 66098-7

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66098-7.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-15.42%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.628
Stock
205,376
786,060
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable, Panel
Contact Plating
Tin
Tin

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²

Descriptions

Descriptions of TE Connectivity 66098-7 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONTACT, PIN, 18-16AWG, CRIMP; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: AMP G Series, M Series &
III+ PIN,18-16,TIN-LEAD,STRIP Contact Type: Pin Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Contact Retention Within Housing: With Pin Tin-Lead 18 – 16 AWG .8 – 1.4 mm² | Connector Contact | Part Number: 66098-7 | Internal Number: 66098-7 | Alias Number: 422915-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66098-7.