TE Connectivity 1-66098-8

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66098-8.

IHS

Datasheet5 pages2 years ago

HQonline

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-37.51%

CAD Models

Download TE Connectivity 1-66098-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.515
Stock
988,409
211,024
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable, Panel
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-66099-2
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Connector Contacts; 39000081; MOLEX; Tin; Crimp; 16 AWG; 16 AWG
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
TE Connectivity / AMP487940-4
FFC & FPC Connectors FFC SLDR TAB CONT .050 CNT

Descriptions

Descriptions of TE Connectivity 1-66098-8 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Tyco Electronics Circular connector pins Type III+series, Male plug, Crimp connection, Pin size16, 18 → 16 AWGwire_gauge
Multimate Product Highlights: Pin Bright Tin Contact Mating Area Plating Wire Range = 0.80-1.40 [18-16] mm [AWG] Insulation Diameter = 2.03 - 2.54 mm Brass Contact Material
CONTACT, PIN, 16-18AWG, CRIMP; Series: Ty; CONTACT, PIN, 16-18AWG, CRIMP; Series: Type III+; For Use With: Multimate Type III+ Series Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Tin; Contact Term
III+ PIN,18-16,TIN STRIP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Tin (Sn) Pin 18 – 16 AWG | Connector Contact | Part Number: 1-66098-8 | Internal Number: 1-66098-8 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66098-8.
  • 1-66098-8..