Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX 108457096002026

Conn, Rect, Cable Plug, 64 Cont, Solder, Sh-sz C, 8457 Series, Right, 3 Rows, Din 41612

$ 2.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 108457096002026.

IHS

Datasheet1 page22 years ago
Datasheet3 pages26 years ago

Farnell

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31

Related Parts

TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity650913-5
Connector DIN 41612 Pl 96 Position 2.54mm Solder Right Angle Through Hole
TE Connectivity650947-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 650947-5.

Descriptions

Descriptions of KYOCERA AVX 108457096002026 provided by its distributors.

CONN, RECT, CABLE PLUG,64 CONT, SOLDER, SH-SZ C,8457 SERIES, RIGHT,3 ROWS, DIN 41612
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
64 Position 2.54 mm DIN 41612 Right Angle Fully Loaded header
DIN 41612 PCB CONNECTOR, HEADER, 64 WAY
CONN DIN HDR 96POS PCB RA GOLD
Din 41612 Pcb Connector, Header, 64 Way; Product Range:8457 Series; No. Of Contacts:64Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + C; Contact Plating:-; Contact Material:Copper Alloy; No. Of Rows:3 Rohs Compliant: Yes |AVX INTERCONNECT 108457096002026

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 8457096 002 026
  • 10-8457-096-002-026