TE Connectivity 650907-5

Conn DIN 41612 PL 150 POS 2.54mm Solder RA Thru-Hole Box
$ 7.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650907-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+166%

CAD Models

Download TE Connectivity 650907-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.421
$ 8.443
Stock
4,372
5,971
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
150
150
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity650906-5
2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5650907-5
Din 41612 Pcb Connector, Plug, 150Way; P |Te Connectivity Amp 5650907-5.
TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
Amphenol DIN41612 Backplane Connector, 64 Pos, 2 Rows, Plug, Solder Termination
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 650907-5 provided by its distributors.

Conn DIN 41612 PL 150 POS 2.54mm Solder RA Thru-Hole Box
150 EURO TYPE C PIN ST ASSY, Eurocard Connectors | TE Connectivity 650907-5
EUROCARD Series 150 Position 2.54 mm Triple Row Board to Board Header
Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN DIN PLUG 150POS PCB RA GOLD
150-Pin Header, 3 Male Pins, Plug, 1.5A, TH
150 EURO TYPE C PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 150 Plug Board-to-Board .104" 2.64 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6509075