TE Connectivity 650473-5

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650473-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-16.94%

CAD Models

Download TE Connectivity 650473-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 4.55
Stock
68,897
381,429
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
-
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5650473-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650913-5
DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09033646921
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 650473-5 provided by its distributors.

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
CONN, RECT, EUROCARD, PCB PLUG,96 CONT, THRU-HOLE, SH-SZ C,0.1" PIN-SPNG, RIGHT, GRAY
TE Connectivity 650473-5 Eurocard Connector Type C 96 Female Unshrouded
Connector, Din-41612 Type, Pc Mount, Receptacle, 96 Contacts, Pin, 0.1 Pitch, Right Angle Pc Tail Terminal, Hole .099-.111
CONN, DIN 41612, HEADER, 96POS, 3ROW; Product Range: Eurocard Type C Series; No. of Contacts: 96Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts;
096 EURO TYPE C PIN ST ASSY Connector System: Board-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 3 Primary Product Color: Gray Board-to-Board .1" 2.54 mm 3 | Standard Edge Connector | Part Number: 650473-5 | Internal Number: 650473-5 | Alias Number: 1145799 | Gray | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650473-5 .
  • 650473-5.