Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6469076-1

Board Connector, 4 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
$ 7.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469076-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download TE Connectivity 6469076-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity6469025-1
Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Pin Header, 48 Contacts, 4 Rows, Tin, Copper Alloy, PCB Header, Right Angle, CMC 500762 Series
TE Connectivity953118-1
Header, 40-Pin, 2.54mm, 4 Friction Lock, Tin, Black, TH, 31.2mm × 25.9mm × 25.9mm
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
Conn Power HDR 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray
Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6469076-1 provided by its distributors.

Board Connector, 4 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
Connector, Straight, Z-Pack Hm-Zd Series; |Te Connectivity Amp 6469076-1.
CONN, BACKPLANE, PLUG, 40POS, 2.5MM; Product Range:Z-PACK HM-Zd Series; No. of Contacts:40Contacts; Pitch Spacing:2.5mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:4Rows; Row Pitch:1.5mm; Contact Materi
HM-ZD 2PR HDR ASSY 1.8MM Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs Number of Rows: 4 High Speed Backplane Connector | 1.5 mm .059" With Guide Lugs | Part Number: 6469076-1 | Internal Number: 6469076-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469076-1 .
  • 6469076-1.