TE Connectivity 6469025-1

Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
$ 8.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469025-1.

IHS

Datasheet5 pages2 years ago

HQonline

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
+38.58%

CAD Models

Download TE Connectivity 6469025-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.732
$ 10.07
Stock
329,744
130,249
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.032 mm
-
Number of Positions
40
40
Number of Rows
4
4
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1469025-2
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
TE Connectivity6469028-1
Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Amphenol Communications Solutions88946-102LF
Board Connector, 48 Contact(S), 4 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Amphenol Communications Solutions85758-1101LF
Connector, FCI METRAL 85758 Series, 48 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows
Amphenol Communications Solutions70233-115LF
Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Amphenol Communications Solutions51935-002LF
Conn Power HDR 9Power/32Signal POS Solder RA Thru-Hole 104 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 6469025-1 provided by its distributors.

Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Card Edge & Backplane Connector, Z-Pack Series, Backplane, Header, 40, 2.5 Mm, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 6469025-1.
HM-ZD 2PR HDR 40P 2.5MM Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs Number of Rows: 4 High Speed Backplane Connector | 1.5 mm .059" With Guide Lugs | Part Number: 6469025-1 | Internal Number: 6469025-1 | TE Connectivity | Z-PACK
HEADER, 2.5MM, 40WAY; Product Range:Z-PACK Series; No. of Contacts:40Contacts; Pitch Spacing:2.5mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:4Rows; Row Pitch:1.5mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane; Connector Type:Backplane; Contact Termination:Press Fit Vertical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469025-1.