Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6450330-1

TE Connectivity Power Connector, MULTI-BEAM XL Series, 2.54mm Pitch, 26 Pos, Right Angle, TH
$ 5.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6450330-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-36.91%

CAD Models

Download TE Connectivity 6450330-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle
TE Connectivity6450572-1
Conn Wire to Board RCP 7Power/24Signal POS Press Fit RA Side Entry Thru-Hole Tray
TE Connectivity / AMP6450150-3
Conn HDR and Receptacle RCP 7Power/24Signal POS Solder ST Thru-Hole 80 Terminal 1 Port Tray
TE Connectivity6450161-2
Conn Power RCP 6Power/24Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 72 Terminal 1 Port
ITT / CannonTST24RB06T
Latch Holder Receptacle Pad 24-Pin Nylon 13A Tin Black TH 45.6mm L × 21.3mm H
ITT / Cannon192991-0254
Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24, 5.08 Mm, Socket

Descriptions

Descriptions of TE Connectivity 6450330-1 provided by its distributors.

TE Connectivity Power Connector, MULTI-BEAM XL Series, 2.54mm Pitch, 26 Pos, Right Angle, TH
Conn Board to Board HDR 2Power/24Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray
PLUG, MULTI-BEAM, 1/24/1 WAY; No. of Contacts:26Contacts; Product Range:-; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:2.54mm; Gender:Plug; Contact Gender:Pin; Contact Material:Copp
MBXL R/A HDR 1P+24S+1P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Co-Planar Number of Positions: 26 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 6450330-1 | Internal Number: 6450330-1 | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty