Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6450161-2

Conn Power RCP 6Power/24Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 72 Terminal 1 Port
$ 10.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6450161-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.95%

CAD Models

Download TE Connectivity 6450161-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6450330-1
TE Connectivity Power Connector, MULTI-BEAM XL Series, 2.54mm Pitch, 26 Pos, Right Angle, TH
TE Connectivity / AMP6450150-3
Conn HDR and Receptacle RCP 7Power/24Signal POS Solder ST Thru-Hole 80 Terminal 1 Port Tray
TE Connectivity / AMP6450142-3
Conn Power RCP 8Power/28Signal POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port
Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle
ITT / CannonTST24RB06T
Latch Holder Receptacle Pad 24-Pin Nylon 13A Tin Black TH 45.6mm L × 21.3mm H
ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR

Descriptions

Descriptions of TE Connectivity 6450161-2 provided by its distributors.

Conn Power RCP 6Power/24Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 72 Terminal 1 Port
MULTI-BEAM XL and MULTI-BEAM XLE - Power Distribution Connector System
Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
CONN RCPT MULTI-BEAM 30POS PCB
BACKPLANE CONN, RCPT, 30POS, THT; Product Range:MULTI-BEAM XL Series; No. of Contacts:30Contacts; Pitch Spacing:-; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2.54mm; Contact Ma
MBXL R/A RCPT 24S+6P PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Perpendicular Number of Positions: 30 PCB Mount Receptacle Right Angle Board-to-Board Co-Planar | PCB Header & Receptacle | Part Number: 6450161-2 | Internal Number: 6450161-2 | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6450161-2 .