Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643266-1

Connector Accessories Strain Relief Straight Nylon Black Package

$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643266-1.

TE Connectivity

Datasheet8 pages8 years ago
Datasheet62 pages22 years ago
Datasheet1 page28 years ago
Datasheet8 pages15 years ago

IHS

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download TE Connectivity 643266-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 643266-1 provided by its distributors.

Connector Accessories Strain Relief Straight Nylon Black Package
Conn Accessory, Strain Relief; |Amp Te Connectivity 643266-1.
4pin Strain Relief High Current Commercial Connectors
Brick Red Nylon Closed End Strain Relief Cover
Connector Accessory, Strain Relief, Polyamide
AGASTAT Power to the Board HCCC STRAIN RELIEF
TYCO 643266-1 Connectors > Hardware
STRAIN RELIEF, NYLON, 4POS; Accessory Type: Strain Relief; For Use With: AMP High Current Commercial Connectors; No. of Positions: 4Positions; Strain Relief Material: Nylon (Polyamide); Product Range: HCCC 97C8766
Special Order: HCCC STRAIN RELIEF Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 643266-1 | Internal Number: 643266-1 | Nylon | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643266-1.