Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643222-1

Connector Card Edge Crimping tin 16-20 AWG push-in 18.8mm(Length)*4.45mm(width)
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643222-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-78.89%

CAD Models

Download TE Connectivity 643222-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 643222-1 provided by its distributors.

Connector Card Edge Crimping tin 16-20 AWG push-in 18.8mm(Length)*4.45mm(width)
MINI-SPRING RECEPTACLE 20-16 AWG PTPBR
CONTACT, SOCKET, 20AWG-16AWG, CRIMP
CONN SOCKET 16-20AWG CRIMP TIN
Contact SKTCrimp STCable Mount 16-20AWG Reel
Contact SKT Crimp ST Cable Mount Strip
MINI-SPRING RECEPTACLE 20-16 AWG PTPBR Socket Length: 18.8 mm Socket Length: .74 in Wire Size: .518 – 1.31 mm² Wire Size: 20 – 16 AWG Connector System: Cable-to-Cable Pin Socket | 18.8 mm .74" .518 – 1.31 mm² 20 – 16 AWG | Part Number: 643222-1 | Internal Number: 643222-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643222-1 .
  • 643222-1.