Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640923-1

Terminal Receptacle, 300V, 22-18AWG, Red, Crimp, Female, Insulated, 110 Series
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640923-1.

TE Connectivity

Technical Drawing1 page20 years ago
Instruction Sheet1 page1 year ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago
Datasheet76 pages18 years ago

Newark

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-6.66%

CAD Models

Download TE Connectivity 640923-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of TE Connectivity 640923-1 provided by its distributors.

TERMINAL RECEPTACLE, 300V, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, 110 SERIES
Quick Disconnect Terminal, Female Quick; |Te Connectivity Amp 640923-1
TE Connectivity spring terminal Insulated spade terminal, PIDG FASTON .110series, Mother seat, 2.79 x 0.51mmconnector, Maximum wire gauge0.8mm²
CRIMP TERMINAL, FEMALE, RED; Product Range: PIDG FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18
RECEPT,PIDG FASTON 22-18 110 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Pidg Low Insertion Force Faston Recpt | Part Number: 640923-1 | Internal Number: 640923-1 | Alias Number: AMPS-0-0640923-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640923-1.