Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640716-1

Connector Accessory, 0.12in Min Cable Dia, 0.65in Max Cable Dia, Strain Relief, Polyamide

$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640716-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

Farnell

Inventory History

3 month trend:
+82.86%

CAD Models

Download TE Connectivity 640716-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640716-1 provided by its distributors.

Connector Accessory, 0.12in Min Cable Dia, 0.65in Max Cable Dia, Strain Relief, Polyamide
CONN STRAIN RELIEF ENCLOSE 9POS / Connector Strain Relief For Universal MATE-N-LOK II Series
Connector; Soft Shell; 9; Universal MATE-N-LOK II; Nylon; Matrix; AMP Brand
Connectors Accessories; 640716-1; TE CONNECTIVITY; 9; Natural, White; No; 9
TE Connectivity Stress relief, Stress relief, Universal MATE-N-LOKseries
Connector Accessories Strain Relief Nylon Natural Package
Strain Relief, 9Way; |Te Connectivity Amp 640716-1
9 Circuit White Universal MATE-N-LOK Strain Relief
STRAIN RELIEF, 9WAY, NYLON; Accessory Type: Strain Relief; For Use With: 9 Position Matrix Cap Housings; No. of Positions: 9Positions; Strain Relief Material: Nylon (Polyamide); Product Range: -; No. of Cont
P&S Conn STRN RLF 9P MATRIX QTY 2 REQD FOR SET
Mate-N-Lok cable-clamp housing
UMNL STRAIN RELIEF 9P V-0 WHITE
CONN STRAIN RELIEF ENCLOSE 9POS
09P UMNL STR/REL & INSRT Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640716-1 | Internal Number: 640716-1 | Alias Number: CL3508-000 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640716-1.