Molex 02-08-1201

Disk Drive Power Connection System, Female Crimp Terminal, Reel, Phosphor Bronze, AWG 14-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-08-1201.

Upverter

Datasheet2 pages4 years ago

Farnell

Molex

Master Electronics

element14 APAC

CAD Models

Download Molex 02-08-1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1992-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-11-28
LTD Date2022-02-28

Related Parts

Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
1.25mm Pitch Wire-to-Board Receptacle Terminal for 26-30 AWG, Phosphor Bronze, Pre-Tin Plating
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity640706-2
TE Connectivity Tin-Plated Crimp Terminal Female Contact SL-156 Series Max 0.9mm² Min 0.2mm²
TermiMate PCB Receptacle Terminal, 1.20mm Mated Height, SMD, Embossed T/R
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series

Descriptions

Descriptions of Molex 02-08-1201 provided by its distributors.

Disk Drive Power Connection System, Female Crimp Terminal, Reel, Phosphor Bronze, AWG 14-20
CRIMP TERMINAL, FEMALE, TIN PLATED, 14-20 AWG, MINI-REEL 500 PCS
Contact SKT Crimp ST Cable Mount 14-20AWG Disk Drive Power Reel
@.0825 CRIMP TERMINAL-CHAFT 89803CIN<TX(10)
Disk Drive Power Connection Systems SOCKET 14-20AWG REEL
Crimp Socket Contact Phosphor Bronze 14 AWG - 20 AWG
Connector Accessory, Contact, Brass
.0825 in. CRIMP TERM - CHAIN 8980
CONN SOCKET 14-20AWG CRIMP TIN
CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range:8980 Series; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:14AWG; SVHC:No SVHC (15-Jan-2018); Contact Termination:Crimp; For Use With:Disk Drive Power 15244048 Housing Connectors

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002081201
  • 002081201
  • 02-08-1201.
  • 02-08-1201..
  • 0208-1201
  • 02081201
  • 20-81-201
  • 2081201