TE Connectivity 640583-1

Univ M-n-l Header, 06P Umnl Hdr Assy R/a 94VO | Te Connectivity 640583-1
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640583-1.

IHS

Datasheet7 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+46.42%

CAD Models

Download TE Connectivity 640583-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity643407-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350989-4
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063

Descriptions

Descriptions of TE Connectivity 640583-1 provided by its distributors.

UNIV M-N-L HEADER, 06P UMNL HDR ASSY R/A 94VO | TE Connectivity 640583-1
TE Connectivity 6.35mm Pitch 6-Pin Single Row Header, Wire-to-Board Connector, Universal MATE-N-LOK Series, Right Angle, TH
CONNECTOR, RECEPT; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hol; Available until stocks are exhausted Alternative available
Plug & Socket Connector, Header, 6 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640583-1.
06P UMNL HDR ASSY R/A 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640583-1 | Internal Number: 640583-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640583-1.