Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640550-2

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640550-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-24.24%

CAD Models

Download TE Connectivity 640550-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW

Descriptions

Descriptions of TE Connectivity 640550-2 provided by its distributors.

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
DUST COVER, 2WAY; Accessory Type: Dust Cover; For Use With: MTA 100 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Natural; Material: Polyester
Accessory Type = Dust Cover / Accessory Colour = Natural / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Suitable for = MTA-100 Connector
02P MTA100 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 640550-2 | Internal Number: 640550-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640550-2.