Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640455-2

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640455-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-20.41%

CAD Models

Download TE Connectivity 640455-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 2 contacts"
Amphenol Communications Solutions68001-402HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Header Connector, Pcb Mount, Recept, 2 Contacts, Pin, 0.1 Pitch, Pc Tail W/Retnn Terminal

Descriptions

Descriptions of TE Connectivity 640455-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Package
02P MTA100 HDR ASSY SQ R/A POL
TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 2-Pin Header
MTA-100 2 Position 2.54 mm Single Row Right Angle Wire to Board Header
TE Connectivity 640455-2 MTA-100 Pin Strip 2-Pin Configuration
Plugin Wire To Board Connector ROHS
MTA, CST-100 II, MT-6 and SL Connectors and Headers
POLARIZED HEADER 2P Right Angle Post tin
Wire-Board Connector Header 2 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640455-2.
02P MTA100 HDR ASSY SQ R/A POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & 2.54 Mm | Part Number: 640455-2 | Internal Number: 640455-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640455-2 .
  • 640455-2.