TE Connectivity 640500-4

Header,Latch Lock Solder pad 6pin 6A gold red Through hole mounting 15.748mm*11.55mm*13.46mm
$ 13.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640500-4.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Electro Sonic

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+51.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity2-640500-2
Header,Latch Lock 6pin Thermoplastic 6A 19.17mm*11.55mm*13.46mm
TE Connectivity640500-2
Header, Latch Lock, Pad, 6-Pin, 6A, Gold, Red, TH, 15.748mm × 11.55mm × 13.46mm
TE Connectivity640500-3
Header,Latch Lock Solder pad 6pin Thermoplastic (TP) 6A tin red Through hole mounting
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 640500-4 provided by its distributors.

Header,Latch Lock Solder pad 6pin 6A gold red Through hole mounting 15.748mm*11.55mm*13.46mm
Plug & Socket Conn, Header, 6Pos, 4.2Mm; Connector Type:Plug & Socket; Current Rating:9A; Features:Positive Lock; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Te Connectivity Amp 640500-4
Special Order: 06P MR HDR ASSY V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 640500-4 | Internal Number: 640500-4 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty