TE Connectivity 640500-2

Header, Latch Lock, Pad, 6-Pin, 6A, Gold, Red, TH, 15.748mm × 11.55mm × 13.46mm
$ 12.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640500-2.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Electro Sonic

ShanghaiCT

Newark

Inventory History

3 month trend:
-10.11%

CAD Models

Download TE Connectivity 640500-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-640500-2
Header,Latch Lock 6pin Thermoplastic 6A 19.17mm*11.55mm*13.46mm
TE Connectivity2-640500-4
RECTANGULAR POWER CONNECTOR, HEADER, RECEPTACLE, 6 POS, 4.2MM CENTERLINE, PCB
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Right Angle, Locking Leads, Board-to-Board, 5.08 mm, 3 Rows, 6 Contacts
TE Connectivity966140-5
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 640500-2 provided by its distributors.

Header, Latch Lock, Pad, 6-Pin, 6A, Gold, Red, TH, 15.748mm × 11.55mm × 13.46mm
RECTANGULAR POWER CONNECTOR, HEADER, RECEPTACLE, 6 POS, 4.2MM CENTERLINE, PCB
Product Range:mr Series; No. Of Contacts:6Contacts; Gender:header; Pitch Spacing:4.2Mm; Contact Termination Type:through Hole; No. Of Rows:2 Row; Connector Mounting:pcb Mount; Contact Plating:gold Plated Contacts; Colour:red Rohs Compliant: No
06P MR HDR ASSY V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 640500-2 | Internal Number: 640500-2 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640500-2.