TE Connectivity 2-640500-2

Header, Latch Lock 6pin Thermoplastic 6A 19.17mm*11.55mm*13.46mm
$ 7.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640500-2.

TE Connectivity

Datasheet10 pages1 year ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Master Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-31.39%

CAD Models

Download TE Connectivity 2-640500-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.041
$ 12.515
Stock
8,213
9,180
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
6
6
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640500-2
Header, Latch Lock, Pad, 6-Pin, 6A, Gold, Red, TH, 15.748mm × 11.55mm × 13.46mm
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Header 6 Position 4.2 mm Solder Straight Thru-Hole 6 Terminal 1 Port Mini-Fit Jr
Molex 4.2mmpitch6pDouble row pin header, Mini-Fit Jr.series, vertical, Through hole mounting
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-640500-2 provided by its distributors.

Header,Latch Lock 6pin Thermoplastic 6A 19.17mm*11.55mm*13.46mm
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
AMP Series 6 Position 4.2 mm Triple Row Through Hole Shrouded Header
Conn Power HDR 6 POS 4.19mm Solder ST Thru-Hole 1 Terminal 1 Port
Conn, Hdr, 2-640500-2; |Amp Te Connectivity 2-640500-2
.165" Centerline, 250 V, 9 A max.
Power to the Board 6 POS HDR ASSY VO RED
TYCO 06P MR HDR ASSY VO;200 MOQ / 1600 SQ
06P MR HDR ASSY VO RED LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 4.2 mm Header Receptacle Wire-to-Board 6 | Rectangular Power Connector | Part Number: 2-640500-2 | Internal Number: 2-640500-2 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty