Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640467-1

Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Plug
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640467-1.

Farnell

Datasheet6 pages2 years ago

TE Connectivity

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.45%

CAD Models

Download TE Connectivity 640467-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity643406-1
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight, MLX 42002 Series
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch

Descriptions

Descriptions of TE Connectivity 640467-1 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Plug
CONN HDR 5POS 0.25 TIN PCB / 5 Position Header Connector 0.250" (6.35mm) Through Hole Tin
1x5P 5P 1 Tin 6.35mm 5 -40℃~+105℃ Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 5 Contacts, 6.35mm Pitch
CONNECTOR, HEADER, MATE-N-LOK, 5WAY; Pitch Spacing: 6.35mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Ti
Plug & Socket Connector, Socket, 5 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640467-1.
05P UMNL HDR ASSY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640467-1 | Internal Number: 640467-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640467-1.