Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643406-1

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643406-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-20.99%

CAD Models

Download TE Connectivity 643406-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640467-1
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Plug
TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight, MLX 42002 Series
TE Connectivity1-350948-0
Connector Header Through Hole, Right Angle 4 position 0.250 (6.35mm)"
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 643406-1 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port Bag/Box
WTB CONNECTOR, HEADER, 5POS, 1ROW; Pitch Spacing: 6.35mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; N; Available until stocks are exhausted
05P UMNL PIN HDR ASSY POL 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643406-1 | Internal Number: 643406-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643406-1.