TE Connectivity 640445-8

Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-8.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page13 years ago
Datasheet66 pages6 years ago

Upverter

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-32.52%

CAD Models

Download TE Connectivity 640445-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity644752-8
Connector Wire to Board Header 8 Position 3.96mm Solder Straight Thru-Hole
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640445-7
7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
TE Connectivity640388-9
MTA-156 SERIES,3.96MM PITCH 9 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640445-8 provided by its distributors.

Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity 3.96mmpitch8pSingle row pin header Wire-to-board connector, MTA-156series, right angle, Through hole mounting
HEADER, VERTICAL, 0.156", 8WAY; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
08P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640445-8 | Internal Number: 640445-8 | Alias Number: CU3106-000 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-8.