TE Connectivity / AMP 640384-8

Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640384-8.

IHS

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 640384-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.588
Stock
801
26,624
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.96 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Copper, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity644752-8
Connector Wire to Board Header 8 Position 3.96mm Solder Straight Thru-Hole
TE Connectivity1-1123723-8
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole Straight, Economy Power
TE Connectivity640445-7
7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
CONN HEADER VERT 8POS 3.96MM / Connector Header Through Hole 8 position 0.156" (3.96mm)
Pin Header, 8 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET

Descriptions

Descriptions of TE Connectivity / AMP 640384-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Header Solder pad 8pin Polyester 7A tin Through hole mounting 31.7mm(Length)*6.35mm(height)
MTA-156 8 Position Through-Hole Single Row Straight Wire to Board Header
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
Headers & Wire Housings FLAT HEADER STRT 8P Round post tin
08P MTA156 HDR ASSY STR RND SN | TE Connectivity 640384-8
Wire-Board Connector, Header, 8 Position, 0.156In; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series Rohs Compliant: Yes |Te Connectivity Amp 640384-8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors