Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640428-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
$ 0.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640428-7.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+31.29%

CAD Models

Download TE Connectivity 640428-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.484
$ 0.484
Stock
12,356
53,407
53,407
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-26
LTD Date2018-02-05

Related Parts

TE Connectivity3-640428-7
MTA-156 CONNECTOR TIN, 07P MTA156 CONN ASSY 22AWG RED | TE Connectivity 3-640428-7
TE Connectivity3-643817-7
Wire-Board Conn Receptacle, 7Pos, 3.96Mm; |Amp Te Connectivity 3-643817-7
TE Connectivity3-643818-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640605-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640434-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640427-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity 640428-7 provided by its distributors.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
07P MTA156 CONN ASSY 22AWG RED
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings CLOSED W/O TABS 7P L.R. red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 7P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty