Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643818-7

Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643818-7.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+11.69%

CAD Models

Download TE Connectivity 3-643818-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.611
Stock
157,851
34,388
Authorized Distributors
6
5
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-7
MTA-156 CONNECTOR TIN, 07P MTA156 CONN ASSY 22AWG RED | TE Connectivity 3-640428-7
TE Connectivity3-643817-7
Wire-Board Conn Receptacle, 7Pos, 3.96Mm; |Amp Te Connectivity 3-643817-7
TE Connectivity3-640427-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-643819-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640431-6
Wire-Board Connector Receptacle, 6 Posit; |Amp Te Connectivity 3-640431-6
TE Connectivity3-640431-5
Wire-Board Connector Receptacle, 5 Posit; |Amp Te Connectivity 3-640431-5

Descriptions

Descriptions of TE Connectivity 3-643818-7 provided by its distributors.

Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
20 AWG Locking Ramp,Receptacle 3.96mm 1 7pin 2.03μm tin yellow IDC wire mounting,free hanging,Through hole mounting 27.74mm(Length)*9.02mm(height)
Wire-Board Connector Receptacle, 7 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:7Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Te Connectivity Amp 3-643818-7
07P MTA156 CONN ASSY 20AWG YEL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643818-7 | Internal Number: 3-643818-7 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty