TE Connectivity 640428-4

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640428-4.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-92.17%

Alternate Parts

Price @ 1000
$ 0.265
Stock
469
582,723
Authorized Distributors
4
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640601-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640600-4
CIRCULAR CONNECTOR, 04P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity640426-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640602-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 640428-4 provided by its distributors.

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
Connector Female Red 4-Pos. 600V 7A 3.96 mm Pitch 1-Level with Flange
MTA-156 SERIES 3.96MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
04P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED W/O TABS 4P L.R. red 22 AWG
MTA-156 4 Position Closed End Wire-to-Board IDC Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 4P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640428-4.