TE Connectivity 643818-4

Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643818-4.

Farnell

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-26
LTD Date2018-02-05

Related Parts

TE Connectivity3-640600-4
CIRCULAR CONNECTOR, 04P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity640426-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640602-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-643821-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity640601-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity643191-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 643818-4 provided by its distributors.

Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 643818-4
MTA-156 SERIES CABLE MOUNT IDC CONNECTOR SOCKET 4 WAY 1 ROW 3.96MM PITCH
Headers & Wire Housings CLOSED WITH TABS 4P L.R. yellow 20 AWG
04P MTA156 CONN ASSY 20AWG YEL
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 4P IDC 20AWG TIN-LEAD
20 AWG Locking Ramp Receptacle 3.96mm 1 4-Pin 2.03μm Pb/Sn Yellow IDC Wire Mount Free Hanging TH 15.85mm L × 18.42mm H
CONNECTOR, RCPT, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:MTA 156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643818-4 .
  • AMP6438184