TE Connectivity 3-640600-4

Circular Connector, 04P MTA156 Conn Assy 20AWG Lf MTA156 Series
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640600-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

element14 APAC

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-06
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity640426-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640602-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-643821-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640601-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640600-4 provided by its distributors.

CIRCULAR CONNECTOR, 04P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
Plug & Socket Conn Housing, Nylon 6/6; |Te Connectivity Amp 3-640600-4
PLUG & SOCKET CONN HOUSING, NYLON 6/6; Product Range: MTA Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 3.96mm; For Use With: MTA .156 Header; SVHC: No SVHC (27-Jun-2; Available until stocks are exhausted
20 AWG Locking Ramp,Receptacle 3.96mm 1 4pin 2.03μm tin yellow IDC wire mounting,free hanging,Through hole mounting 15.85mm(Length)*18.42mm(height)
04P MTA156 CONN ASSY 20AWG LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640600-4 | Internal Number: 3-640600-4 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty