Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640426-4

CONN RCPT 4POS IDC 18AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640426-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+32.18%

CAD Models

Download TE Connectivity 3-640426-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.201
$ 0.201
Stock
384,845
5,288
5,288
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-643817-4
CONN RCPT 4POS IDC 18AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-643818-4
MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-643818-4
TE Connectivity / AMP3-644466-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity / AMP3-644468-4
Conn IDC Connector RCP 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK Bag

Descriptions

Descriptions of TE Connectivity 3-640426-4 provided by its distributors.

CONN RCPT 4POS IDC 18AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
Connector; Receptacle; 4; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
IDC Connector, 18 AWG, IDC Receptacle, Female, 3.96 mm, 1 Row, 4 Contacts, Cable Mount
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 3-640426-4.
HOUSING, 18AWG, 4WAY; Pitch Spacing: 3.96mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
04P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640426-4 | Internal Number: 3-640426-4 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640426-4.
  • 3-640426-4..