TE Connectivity 640388-6

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-156
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-6.

Newark

Datasheet6 pages2 years ago
Datasheet84 pages18 years ago
Datasheet84 pages18 years ago

Sager Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.36%

CAD Models

Download TE Connectivity 640388-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.423
$ 0.423
Stock
175,602
22,056
22,056
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640445-7
7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
3.96mm Pitch Wire-to-Board Header, Vertical, Low Profile, 6 Circuits, Natural, Nylon

Descriptions

Descriptions of TE Connectivity 640388-6 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-156
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,6 CONT, SOLDER, MTA-156 SERIES, STRAIGHT
Wire To Board Header; Connector Type:Wir |Te Connectivity Amp 640388-6.
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, 3.96MM, 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M
06P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640388-6 | Internal Number: 640388-6 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-6.