TE Connectivity 640383-6

6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*6.35mm(width)
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640383-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.44%

CAD Models

Download TE Connectivity 640383-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-644615-6
6 Position 3.96 mm Male Pin Through Hole Straight Header Plug Connector
TE Connectivity640384-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 6 Circuits Tin (Sn) Plating
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 640383-6 provided by its distributors.

6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*6.35mm(width)
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
HEADER, VERTICAL, 0.156", 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:MTA; Contact Plating:Tin; No. of Rows:1; Current Rating:5A; No. of Poles:6; Pitch:0.156"; Voltage Rating, AC:250V; Voltage, Working:250V
06P MTA156 HDR ASSY STR SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 640383-6 | Internal Number: 640383-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6403836