Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640387-5

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, MTA-156
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640387-5.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-66.60%

CAD Models

Download TE Connectivity 640387-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP3-644617-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity / AMP644751-5
5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity643245-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity3-644617-4
CONN HEADER R/A 4POS 3.96MM / Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)

Descriptions

Descriptions of TE Connectivity 640387-5 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, MTA-156
Pin header, 5 pole, pitch 3.96 mm, straight, natural, 640387-5
MTA-156 SERIES,3.96MM PITCH 5 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,7A
Conn Wire to Board HDR 5Power POS 3.96mm Solder RA Thru-Hole Package
5-Pin 3.96mm 1 Friction Lock Header 7A Tin TH
Hdr, Wire-To-Brd, 3.96Mm, 5Pos; |Te Connectivity Amp 640387-5.
Headers & Wire Housings POLARIZED HDR RA 5P Square post tin
CONN HEADER RTANG 5POS .156 TIN
WIRE-BOARD CONNECTOR HEADER 5 POSITION, 3.96MM; Connector Systems:Wire-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:5Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:MTA-156 Series
05P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640387-5 | Internal Number: 640387-5 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640387-5 .
  • 640387-5.