Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 644751-5

5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 644751-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 644751-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity640383-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 5 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity / AMP 644751-5 provided by its distributors.

5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RTANG 5POS .156 TIN
Headers & Wire Housings 5P HDR ASSY R/A
Post Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:0.156"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors