TE Connectivity 3-644617-4

Pin header, 4 pole, pitch 3.96 mm, angled, natural, 3-644617-4
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644617-4.

IHS

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+13.86%

CAD Models

Download TE Connectivity 3-644617-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640387-4
TE Connectivity Wire-to-Board Connector, MTA-156 Series, 3.96mm Pitch, 4-Pin, Right Angle, TH
TE Connectivity640385-4
Conn Unshrouded Header HDR 4Power POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity3-644754-4
Conn Wire to Board HDR 4Power POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Vertical, 4 Circuits, Matte Tin (Sn) Plating, Pin Length 30.48mm (1.200")

Descriptions

Descriptions of TE Connectivity 3-644617-4 provided by its distributors.

Pin header, 4 pole, pitch 3.96 mm, angled, natural, 3-644617-4
CONN HEADER R/A 4POS 3.96MM / Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
4 Position Single Row 3.96 mm Pitch Right Angle Male Pin Unshrouded Connector
4pin 3.96mm 1 Friction Lock,Header 7A 3.81μm tin Through hole mounting
Conn Wire to Board HDR 4Power POS 3.96mm Solder RA Thru-Hole Package
Conn, Hdr, 3-644617-4; |Te Connectivity Amp 3-644617-4
MTA CST-100 II MT-6 and SL Connectors and Headers
04P MTA156 HDR ASY PO RA FB LF
Headers & Wire Housings HDR 04P R/A
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug
CONNECTOR, HEADER, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644617-4 .