TE Connectivity 63837-1

Quick Disconnect Terminal 22-26AWG Brass RCP 8.31mm Tin T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63837-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+2.01%

CAD Models

Download TE Connectivity 63837-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-04-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity41274
TE Connectivity Faston .250 Series Female Crimp Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60196-2
Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity / AMP63954-1
0.110 (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated"

Descriptions

Descriptions of TE Connectivity 63837-1 provided by its distributors.

Quick Disconnect Terminal 22-26AWG Brass RCP 8.31mm Tin T/R
Quick Disconnect Terminal 22-26AWG F 8.3mm 3.5mm Tin Strip
FASTON Uninsulated Receptacles & Housings
FEMALE DISCONNECT, 2.8MM, 26-22AWG;
Special Order: 110 FASTON REC 26-22 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 26 – 22 AWG Wire Size: .12 – .32 mm² Wire Size: 254 – 642 CMA Receptacle Uninsulated 26 – 22 AWG .12 – .32 mm² | Quick Disconnect | Part Number: 63837-1 | Internal Number: 63837-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty