Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 638078-3

Contact, Pin, Ampseal 16, 18-14 AWG, Nickel Contact Plating | Te Connectivity 638078-3

$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 638078-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-34.27%

CAD Models

Download TE Connectivity 638078-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 638078-3 provided by its distributors.

CONTACT, PIN, AMPSEAL 16, 18-14 AWG, NICKEL CONTACT PLATING | TE Connectivity 638078-3
(Low Power) Wire Size: 18 – 14 AWG Pin 1.59 mm .063" 0 – 24 A (Low Power) | Ampseal 16 Contact | Part Number: 638078-3 | Internal Number: 638078-3 | TE Connectivity
Contact, Pin, 18-14Awg, Crimp; Product Range:Ampseal 16 Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Te Connectivity 638078-3.
PIN, SF, SIZE 16, 14-18 AWG, NI/SN Terminal Type: Pin Wire Size: 18 – 14 AWG Wire Size: .823 – 2.08 mm² Interface Plating: Tin (Sn) Primary Locking Feature: Clean Body Pin 18 – 14 AWG .823 – 2.08 mm² Tin (Sn) | Ampseal 16 Connector Contact | Part Number: 638078-3 | Internal Number: 638078-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 638078-3.