Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63604-1

Quick Disconnect Terminal 12-18AWG Steel F 17.02mm Nickel Reel/Strip
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63604-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP42486-3
Quick Disconnect Terminal 16-20AWG Steel F 16.38mm Nickel T/R
TE Connectivity63696-1
Quick Disconnect Terminal 16-20AWG F 13.46mm 5.59mm Nickel Strip
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity / AMP60755-1
Quick Disconnect Terminal 16-20AWG RCP 10.16mm Strip on Reel
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity60102-1
Quick Disconnect Terminal 12-18AWG Brass F Carton/Loose

Descriptions

Descriptions of TE Connectivity 63604-1 provided by its distributors.

Quick Disconnect Terminal 12-18AWG Steel F 17.02mm Nickel Reel/Strip
250 FASTON FLAG REC 18-12 AWG NPST
FASTON 250 Push-On Terminal 3.31mm2
FASTON Uninsulated Receptacles & Housings
FEMALE FLAG DISCONNECT, 6.35MM, 12AWG
250 FASTON FLAG REC 18-12 AWG NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 63604-1 | Internal Number: 63604-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63604-1 .