What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 42486-3

Quick Disconnect Terminal 16-20AWG Steel F 16.38mm Nickel T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 42486-3.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+97.20%

CAD Models

Download TE Connectivity / AMP 42486-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity63604-1
Quick Disconnect Terminal 12-18AWG Steel F 17.02mm Nickel Reel/Strip
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity1742899-1
Quick Disconnect Terminal 16-18AWG Steel RCP 14.99mm Nickel T/R
TE Connectivity / AMP61945-2
Quick Disconnect Terminal 16-18AWG Steel F 14.98mm Nickel T/R
TE Connectivity / AMP62336-2
Quick Disconnect Terminal 18-22AWG RCP 10.92mm 3.75mm Nickel Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip

Descriptions

Descriptions of TE Connectivity / AMP 42486-3 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Steel F 16.38mm Nickel T/R
.187 Flag Fast Rcpt 20-16 Npst Rohs Compliant: Yes |Te Connectivity Amp 42486-3
TERMINAL AMP 42486-3 AWG 20-16 .187 X .020
CONN QC RCPT 16-20AWG 0.187 / 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
16~20 Nickel Steel Cold-pressed Terminals ROHS
FASTON Uninsulated Receptacles & Housings
FASTON 187 FLAG REC 20-16 AWG NPST
187 FASTON FLAG REC 20-16 AWG NPST Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Mating Tab Width: .187 in Receptacle 20 – 16 AWG .51 – 1.31 mm² 4.75 mm | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors