Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63445-1

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 63445-1
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63445-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.59%

CAD Models

Download TE Connectivity 63445-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity63011-2
Quick Disconnect Terminal 14-18AWG Brass F 13.71mm Tin Reel/Strip
TE Connectivity / AMP60755-1
Quick Disconnect Terminal 16-20AWG RCP 10.16mm Strip on Reel
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity60102-1
Quick Disconnect Terminal 12-18AWG Brass F Carton/Loose

Descriptions

Descriptions of TE Connectivity 63445-1 provided by its distributors.

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 63445-1
Quick Disconnect Terminal 12-18AWG Brass F 17.01mm Reel/Strip
250 FASTON FLAG REC 18-12 AWG BR
FASTON 250 Push-On Terminal 3.31mm2
FASTON Uninsulated Receptacles & Housings
250 FLAG FAST RCPT 18-12 016BR
Faston Terminals .25 FLAG FAST RCPT
FEMALE FLAG DISCONNECT, 6.35MM, 12AWG
250 FASTON FLAG REC 18-12 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 63445-1 | Internal Number: 63445-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63445-1 .