Amphenol RF 112405

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112405.

Electro Sonic

Datasheet1 page18 years ago

element14 APAC

element14

Burklin Elektronik

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol RF 112405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-04-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
TE Connectivity5414394-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity6274291-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF142138-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
TE Connectivity6274291-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF531-40051
RF / Coaxial Connector, G Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 112405 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
1 BNC Board-End 4GHz 75鎯 Plugin Coaxial Connectors (RF) ROHS
Connector, Bayonet Lock, Jack, Female Socket, Nickel, Solder Mount, TH
Amphenol RF Connector BNC Straight PCB Jack Through Hole 75 Ohm Primary Part Number: 112405 with Alternate PN: B6251C1-NT3G-75 Packed as Individual Bag
RF/COAXIAL, BNC JACK, STR, 75OHM, THD; B; RF/COAXIAL, BNC JACK, STR, 75OHM, THD; Body Style:Straight Jack; Connector Type:BNC Coaxial; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:1GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF