TE Connectivity 180363-2

Quick Disconnect Terminal 9-11AWG Brass F 20mm Tin Reel/Strip
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180363-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+7.82%

CAD Models

Download TE Connectivity 180363-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity180351-3
TE Connectivity FASTIN-FASTON .250 Series Receptacle, 6.35mm x 0.81mm Tab, Max Wire Size 6mm²
TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
TE Connectivity737015-3
TE Connectivity 737015-3 PL Terminal Female 4-6 MM2 PTPBR Unshrouded
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1

Descriptions

Descriptions of TE Connectivity 180363-2 provided by its distributors.

Quick Disconnect Terminal 9-11AWG Brass F 20mm Tin Reel/Strip
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge6mm²
CONTACT, CRIMP, SOCKET, 11-10AWG; Connector Type:Contact, Crimp; Contact Plating:Tin; Contact Material:Brass; Contact Size:10; SVHC:No SVHC (15-Dec-2010); Gender:Receptacle
250 FASTON,REC.,12-10 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 11 – 9 AWG Wire Size: 4 – 6.63 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 11 – 9 AWG 4 – 6.63 mm² | Quick Disconnect | Part Number: 180363-2 | Internal Number: 180363-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty