TE Connectivity 62000-2

Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
$ 0.055
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62000-2.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity62304-2
CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
TE Connectivity62040-1
Crimp splice, uninsulated, 0.8-2.5 mm², AWG 18.5 to 13.5, black, 5.72 mm
Quick Disconnect Flag Terminal for 1.31-0.52mm² 18-20 AWG Wire, Accepts 4.75 x 0.81mm Tab, Post-Tin Plated
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R
Quick Disconnect Terminal 18AWG Brass F 15.8mm Tin Reel

Descriptions

Descriptions of TE Connectivity 62000-2 provided by its distributors.

Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
Splices, Pigtail Splice, 22 – 15 AWG Wire Size, .3 – 1.5 mm² Wire Size, Splice Capacity 3, 600 – 3000 CMA Wire Size, Brass, Serrated, AMPLIVAR
Product Range:Amplivar Series; Termination:Crimp; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:1.5Mm²; Terminal Type:Open Barrel Splice; Insulator Colour:-; Insulator Material:-; Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 62000-2.
SPLICE AMVAR 600-3000 020TPBR Splice Type: Pigtail Splice Wire Size: 22 – 15 AWG Wire Size: .3 – 1.5 mm² Wire Size: 600 – 3000 CMA Insulation Option: Uninsulated Pigtail Splice 22 – 15 AWG .3 – 1.5 mm² 600 – 3000 CMA | Electrical Wire Splice | Part Number: 62000-2 | Internal Number: 62000-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62000-2.