Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6116151-2

Modular Connectors / Ethernet Connectors 8 POS RJ45/DUAL USB 2 X 1 LED G/Y
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116151-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages0 years ago

Newark

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 6116151-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity6368011-3
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Yageo GroupJ1011F21PNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0G-0003NL
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 17 Terminal Single Port
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of TE Connectivity 6116151-2 provided by its distributors.

Modular Connectors / Ethernet Connectors 8 POS RJ45/DUAL USB 2 X 1 LED G/Y
RJ45+USB Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn RJ-45/Dual USB F/F/F 8/4/4 POS Solder RA Thru-Hole 20 Terminal 3 Port Frame
3x1 8 Position Right Angle RJ45 Modular Jack With LED Over Dual USB Socket
ADAPTER, RJ45-DUAL USB; Connector Type:R; ADAPTER, RJ45-DUAL USB; Connector Type:RJ45 / USB A; Series:-; Gender:Receptacle; No. of Contacts:16; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116151-2.