Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60617-6

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60617-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

CAD Models

Download TE Connectivity 60617-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.154
$ 0.154
Stock
127,479
1,340,748
1,340,748
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Contact Plating
Gold, Nickel
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 60617-6 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Power Crimp Terminal, Gold Plated, 18-24 AWG, Press-Fit
CONTACT, SOCKET, MATE-N-LOK, 2.13 MM, 24-18 AWG, AU 30 | TE Connectivity 60617-6
Contact, Socket, 24Awg-18Awg, Crimp; |Te Connectivity Amp 60617-6
Pin&Socket Connectors SOCKET CONTACT 24-18
.200 Centerline 250 V 13 A max.
CONN SOCKET 18-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-18AWG, CRIMP; Produc; CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:Commercial MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:24AWG
CMNL SOK AUPHBZ L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Gold (Au) Socket Nickel 24 – 18 AWG | Connector Contact | Part Number: 60617-6 | Internal Number: 60617-6 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60617-6 .