Radiall R209408012W

Radiall MMCXConnector female Coaxial connector, surface, 50Ωimpedance, Welding termination
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R209408012W.

IHS

Datasheet1 page22 years ago

X-ON

Inventory History

3 month trend:
-5.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.48
$ 3.11
Stock
3,720
109
Authorized Distributors
6
6
Connector Type
-
Coaxial
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Frequency
6 GHz
6 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Contact Material
Copper
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity6061092-1
RF MCX Connector, 1 Contact(s), Female, Panel Mount, Surface Mount Terminal, Jack
Radiall MCXConnector female Coaxial connector, surface mount, 50Ωimpedance, Welding termination
RadiallR113424020
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Radiall R209408012W provided by its distributors.

Radiall MMCXConnector female Coaxial connector, surface, 50Ωimpedance, Welding termination
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Conn MMS 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Tin Nickel T/R
Micro-miniature MMC SMT receptacle,50ohm | RADIALL R209408012W
MMS / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc