Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-6437630-7

Toggle Switch, SPDT, (on)-on, 6A, Solder And Wire Terminal, Panel Mount

$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-6437630-7.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-6.93%

CAD Models

Download TE Connectivity 5-6437630-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-09-05
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NKK SwitchesM2013LL1G03
Switch Toggle ON OFF ON SPDT Lock Lever PC Pins 0.1A 28VAC 28VDC 0.4W Panel Mount/Through Hole
NKK SwitchesM2018EA2A13
M20 Series SPDT (On) Off (On) Straight PC Bracket Smooth with Keyway Mini Toggle
TE Connectivity5-6437630-7
Toggle Switch, SPDT, (on)-on, 6A, Solder And Wire Terminal, Panel Mount
TE Connectivity2-6437630-0
Switch Toggle ON ON SPDT Round Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity6-6437630-2
Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 5-6437630-7 provided by its distributors.

Toggle Switch, SPDT, (on)-on, 6A, Solder And Wire Terminal, Panel Mount
Switch Toggle ON (ON) SPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity FTF0904 Toggle Switch SPDT ON-ON 6A Panel Mount
TE Connectivity Button switch, SPDT, shut-(shut)switch, panel, 4 A @ 30 V DC
Alcoswitch; 1P on-(on) slv contact toggle switch,6A
F Series Toggle Switch 1-Pole ON-(ON) Standard Toggle Silver Contacts Leadwire Hooking Type Terminal
SWITCH, SPDT, 6A, 250VAC, ON-(ON); Switch Operation: On-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: F Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTF0904