Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-5174215-4

Conn D-Sub PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
$ 12.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-5174215-4.

Electro Sonic

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-07-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity6-5173280-4
Conn D-Sub PIN 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
TE Connectivity5173279-4
Telecom and Datacom Connector, 60 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5174218-4
Conn D-Subminiature PIN 60 POS 2.54mm Solder RA Thru-Hole 60 Terminal 1 Port
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount

Descriptions

Descriptions of TE Connectivity 6-5174215-4 provided by its distributors.

Conn D-Sub PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
D Subminiature Connector, 60 Contact(s), 0.05 inch Pitch, Solder Terminal, Locking, Plug
Conn, Amp - Te Connectivity 6-5174215-4; |Te Connectivity Amp 6-5174215-4
Special Order: AMPLIMITE.050 PLUG ASS'Y (V) 60P PB-FREE D-Shaped Connector | Part Number: 6-5174215-4 | Internal Number: 6-5174215-4 | TE Connectivity |
PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 1.27mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
CONNECTOR, I/O, PLUG, 60POS, TH; No. of Contacts:60Contacts; Gender:Plug; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:AMPLIMITE 0.50 Series; Connector Mounting:PCB Mount; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-5174215-4 .